Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX712ESE+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09AN4578
Your Part Number
88 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.210 |
| 10+ | $12.350 |
| 25+ | $12.000 |
| 50+ | $10.830 |
| 100+ | $10.200 |
| 250+ | $8.970 |
| 500+ | $8.670 |
Price for:Each
Minimum: 1
Multiple: 1
$13.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX712ESE+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09AN4578
Battery TypeNiCd, NiMH
Input Voltage5.5V
Battery Charge Voltage-
Charge Current-
IC Case / PackageNSOIC
No. of Pins16Pins
No. of Cells16Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Type
NiCd, NiMH
Battery Charge Voltage
-
IC Case / Package
NSOIC
No. of Cells
16Cells
Operating Temperature Max
85°C
Product Range
-
Input Voltage
5.5V
Charge Current
-
No. of Pins
16Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
