Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77827BEFD+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AM2740
Your Part Number
7,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 2500+ | $1.460 |
| 7500+ | $1.430 |
| 12500+ | $1.400 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$3,650.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77827BEFD+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AM2740
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck-Boost
Input Voltage Min1.8V
Input Voltage Max5.5V
Output Current1.8A
Max Output Current1.8A
IC Case / PackageFC2QFN
No. of Pins14Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min2.3V
Output Voltage Max5.3V
Switching Frequency Typ2.5MHz
Efficiency96%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseFC2QFN
Automotive Qualification Standard-
Switching Frequency2.5MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck-Boost
Input Voltage Max
5.5V
Max Output Current
1.8A
No. of Pins
14Pins
Output Voltage - Nom
-
Output Voltage Max
5.3V
Efficiency
96%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
1.8V
Output Current
1.8A
IC Case / Package
FC2QFN
IC Mounting
Surface Mount
Output Voltage Min
2.3V
Switching Frequency Typ
2.5MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
FC2QFN
Switching Frequency
2.5MHz
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
