Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77839AEWL+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AM2746
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 2500+ | $1.410 |
| 5000+ | $1.400 |
| 10000+ | $1.390 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$3,525.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77839AEWL+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AM2746
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck-Boost
Input Voltage Min1.8V
Input Voltage Max5.5V
Max Output Current4.4A
Output Current4.4A
IC Case / PackageWLP
No. of Pins15Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min2.3V
Output Voltage Max5.3V
Switching Frequency Typ2.2MHz
Efficiency96%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseWLP
Automotive Qualification Standard-
Switching Frequency2.2MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck-Boost
Input Voltage Max
5.5V
Output Current
4.4A
No. of Pins
15Pins
Output Voltage - Nom
-
Output Voltage Max
5.3V
Efficiency
96%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
1.8V
Max Output Current
4.4A
IC Case / Package
WLP
IC Mounting
Surface Mount
Output Voltage Min
2.3V
Switching Frequency Typ
2.2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
WLP
Switching Frequency
2.2MHz
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
