Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9247GCM/V+TCopy
Newark Part No.73Y6411
Product RangeAEC-Q100
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9247GCM/V+TCopy
Newark Part No.73Y6411
Product RangeAEC-Q100
SERDES FunctionSerialiser
Data Rate840Mbps
IC Input TypeLVTTL
IC Output TypeLVDS
Driver Case StyleLQFP
IC Case / PackageLQFP
No. of Pins48Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
No. of Inputs27Inputs
No. of Outputs1Outputs
QualificationAEC-Q100
Product RangeAEC-Q100
SVHCTo Be Advised
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SERDES Function
Serialiser
IC Input Type
LVTTL
Driver Case Style
LQFP
No. of Pins
48Pins
Supply Voltage Max
3.6V
No. of Outputs
1Outputs
Product Range
AEC-Q100
SVHC
To Be Advised
Data Rate
840Mbps
IC Output Type
LVDS
IC Case / Package
LQFP
Supply Voltage Min
3V
No. of Inputs
27Inputs
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
