Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9272AGTM/V+TCopy
Newark Part No.73Y6430
Product RangeAEC-Q100
Your Part Number
No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9272AGTM/V+TCopy
Newark Part No.73Y6430
Product RangeAEC-Q100
Technical Datasheet
SERDES FunctionDeserialiser
Data Rate1.5Gbps
IC Input TypeCML
IC Output TypeParallel
Driver Case StyleTQFN
IC Case / PackageTQFN
No. of Pins48Pins
Supply Voltage Min1.7V
Supply Voltage Max3.6V
No. of Inputs1Inputs
No. of Outputs28Outputs
QualificationAEC-Q100
Product RangeAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SERDES Function
Deserialiser
IC Input Type
CML
Driver Case Style
TQFN
No. of Pins
48Pins
Supply Voltage Max
3.6V
No. of Outputs
28Outputs
Product Range
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Data Rate
1.5Gbps
IC Output Type
Parallel
IC Case / Package
TQFN
Supply Voltage Min
1.7V
No. of Inputs
1Inputs
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
