
Product Information
Product Overview
MAX96711GTJ/V+ is a 14bit GMSL serializer with high-immunity/bandwidth mode and coax/STP cable drive especially suited for automotive camera applications. In high bandwidth mode, the parallel-clock maximum is 116MHz for 12bit linear or combined HDR data types. Line-fault circuitry detects open/short faults on the link cable. The embedded control channel operates at 9.6Kbps to 1Mbps in UART, I²C, and mixed UART/I²C modes, allowing the programming of serializer, deserializer, and camera registers independent of video timing. For driving longer cables, the IC has programmable pre/deemphasis. A programmable spread spectrum is available on the serial output. The serial output meets ISO 10605 and IEC 61000-4-2 ESD standards. The core supply range is 1.7V to 1.9V, and the I/O supply range is 1.7V to 3.6V.
- High-immunity mode for robust control-channel EMC tolerance
- Retransmission of control data upon error detection, pre/deemphasis allows 15m cable at full speed
- High-speed data serialization for megapixel cameras, programmable output spread spectrum
- Crosspoint switch accepts any input bitmap, modes for encoded VSYNC and HSYNC
- Tracks spread spectrum applied at the parallel input, 1.7V to 3.6V I/O supply
- Dedicated GPO for camera frame-sync trigger and other uses, remote/local wake-up from sleep mode
- ±8kV contact and ±15kV air IEC 61000-4-2 and ISO 10605 ESD protection
- Single ended input current is +20µA maximum at (VDVDD = VAVDD = 1.7V to 1.9V)
- Power-down supply current is 15µA typical at (PWDNB = low, VDVDD = VAVDD = 1.7V to 1.9V)
- Operating temperature range from -40°C to +115°C, 32-pin TQFN-EP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Serialiser
CMOS, LVCMOS
TQFN
32Pins
3.6V
1Outputs
-
MSL 1 - Unlimited
1.5Gbps
CML
TQFN
1.7V
14Inputs
AEC-Q100
AEC-Q100
To Be Advised
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
