Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17906AMB+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AM8387
Product RangeMAXM17906 Series
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 2500+ | $6.430 |
| 7500+ | $6.290 |
| 12500+ | $6.130 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$16,075.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17906AMB+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AM8387
Product RangeMAXM17906 Series
Power Supply ApplicationsIndustrial
DC / DC Converter TypeuSLIC-10, Module
Output Power Max-
Output Voltage Min900mV
Output Voltage Max6.3V
Output Current Max300mA
Output Current Max300mA
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max24V
Height1.5mm
Depth2.6mm
Width3mm
Product RangeMAXM17906 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
Industrial
Output Power Max
-
Output Voltage Max
6.3V
Output Current Max
300mA
Input Voltage DC Min
4.5V
Height
1.5mm
Width
3mm
SVHC
No SVHC (04-Feb-2026)
DC / DC Converter Type
uSLIC-10, Module
Output Voltage Min
900mV
Output Current Max
300mA
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
24V
Depth
2.6mm
Product Range
MAXM17906 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
