Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAXREFDES37#Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.84Y5995
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $196.520 |
Price for:Each
Minimum: 1
Multiple: 1
$196.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXREFDES37#Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.84Y5995
Silicon Manufacturer-
Silicon Core NumberRL78/G13, MAX14821, MAX17504
Kit Application TypePower Management - Motor Control
Application Sub TypeServo Motor
Core ArchitectureRL78
Core Sub-Architecture-
Silicon Family NameRL78/G1x
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Power Management - Motor Control
Core Architecture
RL78
Silicon Family Name
RL78/G1x
Product Range
-
Silicon Core Number
RL78/G13, MAX14821, MAX17504
Application Sub Type
Servo Motor
Core Sub-Architecture
-
Kit Contents
Ref Design Board MAX14821, HiTec HS-53 Servo Motor
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
