Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoOP270GSZ-REELCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel78AK7453RL
Cut Tape78AK7453
Your Part Number
1,252 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.130 | $12.13 |
| Total Price | $12.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $12.130 |
| 25+ | $8.840 |
| 50+ | $8.480 |
| 100+ | $8.120 |
| 250+ | $8.050 |
| 500+ | $7.890 |
| 1000+ | $7.730 |
| 2500+ | $7.560 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoOP270GSZ-REELCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel78AK7453RL
Cut Tape78AK7453
No. of Channels2Channels
Gain Bandwidth Product5MHz
Slew Rate Typ2.4V/µs
Supply Voltage Range± 4.5V to ± 18V
Supply Voltage Range± 4.5V to ± 18V
IC Case / PackageWSOIC
No. of Pins16Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage50µV
Input Bias Current15nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleWSOIC
Automotive Qualification Standard-
Bandwidth5MHz
No. of Amplifiers2 Amplifier
Slew Rate2.4V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
2.4V/µs
Supply Voltage Range
± 4.5V to ± 18V
No. of Pins
16Pins
Rail to Rail
-
Input Bias Current
15nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
WSOIC
Bandwidth
5MHz
Slew Rate
2.4V/µs
Gain Bandwidth Product
5MHz
Supply Voltage Range
± 4.5V to ± 18V
IC Case / Package
WSOIC
Amplifier Type
General Purpose
Input Offset Voltage
50µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
