Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoSSM2211CPZ-REEL7Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel81AK0650RL
Cut Tape81AK0650
Your Part Number
228 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.250 | $2.25 |
| Total Price | $2.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.250 |
| 10+ | $1.670 |
| 25+ | $1.520 |
| 50+ | $1.440 |
| 100+ | $1.360 |
| 250+ | $1.290 |
| 500+ | $1.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoSSM2211CPZ-REEL7Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel81AK0650RL
Cut Tape81AK0650
Output Power x Channels @ Load1.5W x 1 @ 4Ohm
Audio Amplifier TypeD
No. of Channels1Channels
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
IC Case / PackageLFCSP-EP
No. of Pins8Pins
Load Impedance0.1ohm
Output Type1 x Mono BTL
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleLFCSP-EP
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power1.5W
Output Power (VA)1.5W
Technical Specifications
Output Power x Channels @ Load
1.5W x 1 @ 4Ohm
No. of Channels
1Channels
Supply Voltage Range
2.7V to 5.5V
No. of Pins
8Pins
Output Type
1 x Mono BTL
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
LFCSP-EP
Automotive Qualification Standard
-
Output Power
1.5W
Audio Amplifier Type
D
Supply Voltage Range
2.7V to 5.5V
IC Case / Package
LFCSP-EP
Load Impedance
0.1ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Amplifier Class
D
No. of Channels
1 Channel
Output Power (VA)
1.5W
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
