Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoSSM2529ACBZ-R7Copy
Newark Part No.62AK1926
Your Part Number
No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoSSM2529ACBZ-R7Copy
Newark Part No.62AK1926
Output Power x Channels @ Load3.1W x 1 @ 4Ohm
Audio Amplifier TypeD
No. of Channels1Channels
Supply Voltage Range1.08V to 5.5V
Supply Voltage Range1.08V to 5.5V
IC Case / PackageWLCSP
No. of Pins16Pins
Load Impedance4ohm
Output Type1 x Mono
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleWLCSP
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power (VA)3.1W
Output Power3.1W
Technical Specifications
Output Power x Channels @ Load
3.1W x 1 @ 4Ohm
No. of Channels
1Channels
Supply Voltage Range
1.08V to 5.5V
No. of Pins
16Pins
Output Type
1 x Mono
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
WLCSP
Automotive Qualification Standard
-
Output Power (VA)
3.1W
Audio Amplifier Type
D
Supply Voltage Range
1.08V to 5.5V
IC Case / Package
WLCSP
Load Impedance
4ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
D
No. of Channels
1 Channel
Output Power
3.1W
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
