Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoTMC2300-LACopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.18AM2900
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.020 |
| 3000+ | $2.160 |
| 6000+ | $2.120 |
| 12000+ | $2.080 |
| 18000+ | $2.040 |
| 30000+ | $1.990 |
Price for:Each
Minimum: 1
Multiple: 1
$4.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoTMC2300-LACopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.18AM2900
IC TypeMotor Driver
Motor TypeTwo Phase Stepper
No. of Outputs1Outputs
Output Current1.2A
Output Voltage-
IC Case / PackageQFN-EP
No. of Pins20Pins
Supply Voltage Min2V
Supply Voltage Max11V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Type
Motor Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
20Pins
Supply Voltage Max
11V
Operating Temperature Max
125°C
Product Range
-
Motor Type
Two Phase Stepper
Output Current
1.2A
IC Case / Package
QFN-EP
Supply Voltage Min
2V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
