Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoTMC5262AFV+TCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.13AN1458
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.340 |
| 25+ | $14.100 |
| 50+ | $13.030 |
| 100+ | $11.980 |
| 250+ | $10.930 |
| 500+ | $10.200 |
| 1000+ | $9.580 |
| 2500+ | $9.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$15.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoTMC5262AFV+TCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.13AN1458
IC TypeH-Bridge Motor Driver
Motor TypeTwo Phase Stepper
No. of Outputs4Outputs
Output Current5mA
Output Voltage2.7V
IC Case / PackageFC2QFN-EP
No. of Pins30Pins
Supply Voltage Min4.5V
Supply Voltage Max65V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
4Outputs
Output Voltage
2.7V
No. of Pins
30Pins
Supply Voltage Max
65V
Operating Temperature Max
125°C
Product Range
-
Motor Type
Two Phase Stepper
Output Current
5mA
IC Case / Package
FC2QFN-EP
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
