Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoTMCM-1690-COECopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.20AM4462
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $185.800 |
| 5+ | $182.090 |
| 10+ | $178.380 |
| 25+ | $174.660 |
| 50+ | $170.940 |
| 100+ | $167.230 |
Price for:Each
Minimum: 1
Multiple: 1
$185.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoTMCM-1690-COECopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.20AM4462
Power Rating-
No. of PhasesThree Phase
Output Current Max1.5A
Output Current Max1.5A
Supply Frequency120kHz
Supply Voltage Min10VDC
Supply Voltage Max60VDC
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Power Rating
-
Output Current Max
1.5A
Supply Frequency
120kHz
Supply Voltage Max
60VDC
SVHC
Lead (04-Feb-2026)
No. of Phases
Three Phase
Output Current Max
1.5A
Supply Voltage Min
10VDC
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
