Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoTMCM-2611-AGVCopy
Newark Part No.16AM7143
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,631.560 |
Price for:Each
Minimum: 1
Multiple: 1
$1,631.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoTMCM-2611-AGVCopy
Newark Part No.16AM7143
Control / Drive Type2-Axis Servo Controller Driver Module
Output Current Max10A
Output Current Max10A
Supply Voltage Min20V
Supply Voltage Max28V
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Control / Drive Type
2-Axis Servo Controller Driver Module
Output Current Max
10A
Supply Voltage Max
28V
SVHC
Lead (04-Feb-2026)
Output Current Max
10A
Supply Voltage Min
20V
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
