Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoTMP01ESZ-REELCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel86AK8798RL
Cut Tape86AK8798
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $30.530 | $30.53 |
| Total Price | $30.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $30.530 |
| 25+ | $23.170 |
| 50+ | $22.640 |
| 100+ | $22.110 |
| 250+ | $21.670 |
| 500+ | $21.230 |
| 1000+ | $20.790 |
| 2500+ | $20.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoTMP01ESZ-REELCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel86AK8798RL
Cut Tape86AK8798
Measured Temperature Min-40°C
Measured Temperature Max85°C
No. of Pins8Pins
Supply Voltage Min4.5V
Supply Voltage Max13.2V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
Measured Temperature Min
-40°C
No. of Pins
8Pins
Supply Voltage Max
13.2V
Operating Temperature Max
125°C
Measured Temperature Max
85°C
Supply Voltage Min
4.5V
Operating Temperature Min
-55°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
