Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANSMANN
Manufacturer Part No1001-0140Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79AK7653
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.300 |
| 5+ | $45.100 |
| 10+ | $43.220 |
| 25+ | $41.080 |
| 50+ | $38.410 |
| 100+ | $36.270 |
| 250+ | $33.080 |
| 5000+ | $32.430 |
Price for:Each
Minimum: 1
Multiple: 1
$48.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No1001-0140Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79AK7653
Power Supply Applications-
No. of Outputs2 Output
Convert FromUS Plug, Euro Plug, UK Plug
Convert ToUSB Type A, USB Type C
Output Power Max30W
Current Rating1A
Connector Body MaterialPC (Polycarbonate) Body
Voltage Rating VAC240V
Output ConnectorUSB Type A / USB Type C
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug TypeEU, UK, US
SVHCLead (25-Jun-2025)
Technical Specifications
Power Supply Applications
-
Convert From
US Plug, Euro Plug, UK Plug
Output Power Max
30W
Connector Body Material
PC (Polycarbonate) Body
Output Connector
USB Type A / USB Type C
Input Voltage VAC
100V AC to 240V AC
Plug Type
EU, UK, US
No. of Outputs
2 Output
Convert To
USB Type A, USB Type C
Current Rating
1A
Voltage Rating VAC
240V
Power Supply Output Type
Fixed
Product Range
-
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
