Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANSMANN
Manufacturer Part No1001-0171Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.47AM9584
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.250 |
| 5+ | $39.230 |
| 10+ | $37.450 |
| 25+ | $35.430 |
| 50+ | $32.920 |
| 100+ | $30.900 |
| 250+ | $27.890 |
| 5000+ | $27.330 |
Price for:Each
Minimum: 1
Multiple: 1
$42.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No1001-0171Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.47AM9584
Power Supply Applications-
No. of Outputs2 Output
Output Power Max45W
Output Voltage - Output 15V
Output Current - Output 14.5A
Output Voltage - Output 212V
Output Current - Output 24.5A
Output ConnectorUSB Type A, USB Type C
Output Voltage - Output 320V
Output Current - Output 33.8A
Power Supply Output TypeProgrammable
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug TypeUK Type G
SVHCLead (25-Jun-2025)
Technical Specifications
Power Supply Applications
-
Output Power Max
45W
Output Current - Output 1
4.5A
Output Current - Output 2
4.5A
Output Voltage - Output 3
20V
Power Supply Output Type
Programmable
Product Range
-
SVHC
Lead (25-Jun-2025)
No. of Outputs
2 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
12V
Output Connector
USB Type A, USB Type C
Output Current - Output 3
3.8A
Input Voltage VAC
100V AC to 240V AC
Plug Type
UK Type G
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
