Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANSMANN
Manufacturer Part No1700-0171Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AM8422
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.780 |
| 5+ | $30.600 |
| 10+ | $29.330 |
| 25+ | $27.870 |
| 50+ | $26.070 |
| 100+ | $24.620 |
| 250+ | $22.440 |
| 5000+ | $21.990 |
Price for:Each
Minimum: 1
Multiple: 1
$32.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No1700-0171Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AM8422
Connector to ConnectorType C Plug to Type C Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 2.0
Jacket ColorGrey
Electronic MarkingE-Marked Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Type C Plug to Type C Plug
Cable Length - Imperial
6.6ft
Jacket Color
Grey
Product Range
-
Cable Length - Metric
2m
USB Standard
USB 2.0
Electronic Marking
E-Marked Cable
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
