Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANSMANN
Manufacturer Part No1900-0100Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.16AM9461
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.410 |
| 5+ | $73.770 |
| 10+ | $71.400 |
| 25+ | $67.820 |
| 50+ | $62.920 |
| 100+ | $58.140 |
| 250+ | $53.870 |
Price for:Each
Minimum: 1
Multiple: 1
$78.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No1900-0100Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.16AM9461
Battery Technologies SupportedAlkaline, Li-Ion, Lithium, NiCd, NiMH, Zinc-Air
Voltage Measuring Range DC1.2V, 1.44V, 1.5V, 3V, 3.6V/3.7V, 6V, 9V, 12V
External Height32mm
External Width100mm
External Depth195mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Technologies Supported
Alkaline, Li-Ion, Lithium, NiCd, NiMH, Zinc-Air
External Height
32mm
External Depth
195mm
SVHC
No SVHC (25-Jun-2025)
Voltage Measuring Range DC
1.2V, 1.44V, 1.5V, 3V, 3.6V/3.7V, 6V, 9V, 12V
External Width
100mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
