Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part No3541-021N002Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.15AM7360
Product Range3500 Series
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.640 |
| 5+ | $33.160 |
| 10+ | $30.680 |
| 25+ | $30.080 |
| 50+ | $29.480 |
| 100+ | $28.330 |
Price for:Each
Minimum: 1
Multiple: 1
$35.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No3541-021N002Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.15AM7360
Product Range3500 Series
Switch OperationOn-None-Off
Contact ConfigurationDPST
IlluminationNon Illuminated
Product Range3500 Series
Switch MountingPanel Mount
Contact Current Max15A
Contact Voltage AC Nom-
Switch TerminalsQuick Connect, Solder Lug
Contact Voltage DC Nom28V
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Switch Operation
On-None-Off
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
-
Contact Voltage DC Nom
28V
Contact Configuration
DPST
Product Range
3500 Series
Contact Current Max
15A
Switch Terminals
Quick Connect, Solder Lug
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
