Print Page
94 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.820 |
| 5+ | $42.140 |
| 10+ | $40.830 |
| 25+ | $38.770 |
| 50+ | $36.330 |
| 100+ | $32.590 |
| 250+ | $29.590 |
Price for:Each
Minimum: 1
Multiple: 1
$46.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoAV09C7L3D2403ECopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.96K6589
Product RangeAV Series
Product RangeAV Series
Panel Cutout Diameter19.2mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleFlush
Actuator / Cap ColourNatural
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max50mA
Contact Voltage VDC24V
IP RatingIP54
IP RatingIP54
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorGreen
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The AV09C7L3D2403E is a single-pole single-throw (SPST) green LED illuminated momentary tactile security Pushbutton Switch with solder terminal, flat actuator and NO function. The AV series switch has gold plated dome contact, gold plated brass terminal and stainless steel actuator/bushing. Anti-jamming construction provides reduced travel to prevent insertion of foreign parts. Contact and mechanism protected against crushing.
- 19mm Bushing diameter
- Attractive, robust and durable
- Irremovable
- Fire resistant, long life
Applications
Security
Technical Specifications
Product Range
AV Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Flush
Contact Current AC Max
-
Contact Current DC Max
50mA
IP Rating
IP54
Switch Mounting
Panel Mount
Illumination Color
Green
SVHC
No SVHC (16-Jul-2019)
Panel Cutout Diameter
19.2mm
Switch Operation
Momentary
Actuator / Cap Colour
Natural
Contact Voltage VAC
-
Contact Voltage VDC
24V
IP Rating
IP54
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Alternatives for AV09C7L3D2403E
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

