Print Page
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $19.200 |
| 5+ | $18.170 |
| 10+ | $16.950 |
| 25+ | $16.800 |
| 50+ | $16.650 |
| 100+ | $16.510 |
| 250+ | $16.180 |
Price for:Each
Minimum: 1
Multiple: 1
$19.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoEC-AMA-L-001-ACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83AH4144
Product RangeEC Series
Switch TerminalsPC Pin
No. of Poles2 Pole
Contact Current Max3A
Contact Voltage AC Max120V
For Use WithApem EC Series Compact Emergency Switches
Contact Voltage DC Max-
Product RangeEC Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Switch Terminals
PC Pin
Contact Current Max
3A
For Use With
Apem EC Series Compact Emergency Switches
Product Range
EC Series
No. of Poles
2 Pole
Contact Voltage AC Max
120V
Contact Voltage DC Max
-
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

