Print Page
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $174.620 |
| 5+ | $159.770 |
| 10+ | $151.540 |
| 25+ | $141.600 |
Price for:Each
Minimum: 1
Multiple: 1
$174.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | APEM |
|---|---|
| Manufacturer Part No | HF10S12ACopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 26AM8592 |
| Product Range | HF Series |
| No. of Axes | 2 |
| Supply Voltage Max | 5VDC |
| Center Voltage | - |
| No. of Switch Positions | - |
| Supply Current | 40mA |
| Contact Current AC Max | - |
| Contact Voltage AC Max | - |
| Switch Terminals | 12 Pin Connector |
| Handle Style | Ball Tip |
| Lever Travel | ± 15.8° |
| Rotation Electrical Angle | - |
| Product Range | HF Series |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| No. of Axes | 2 |
|---|---|
| Center Voltage | - |
| Supply Current | 40mA |
| Contact Voltage AC Max | - |
| Handle Style | Ball Tip |
| Rotation Electrical Angle | - |
| SVHC | No SVHC (27-Jun-2024) |
| Supply Voltage Max | 5VDC |
|---|---|
| No. of Switch Positions | - |
| Contact Current AC Max | - |
| Switch Terminals | 12 Pin Connector |
| Lever Travel | ± 15.8° |
| Product Range | HF Series |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |

