Print Page
59 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $214.280 |
| 5+ | $202.060 |
| 10+ | $192.960 |
Price for:Each
Minimum: 1
Multiple: 1
$214.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoHF33S12ACopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.26AM8594
Product RangeHF Series
No. of Axes3
Supply Voltage Max5VDC
Center Voltage-
No. of Switch Positions-
Supply Current50mA
Contact Current AC Max-
Contact Voltage AC Max-
Switch Terminals12 Pin Connector
Handle StyleThird Axis
Lever Travel± 15.8°, 60°
Rotation Electrical Angle-
Product RangeHF Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Axes
3
Center Voltage
-
Supply Current
50mA
Contact Voltage AC Max
-
Handle Style
Third Axis
Rotation Electrical Angle
-
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Max
5VDC
No. of Switch Positions
-
Contact Current AC Max
-
Switch Terminals
12 Pin Connector
Lever Travel
± 15.8°, 60°
Product Range
HF Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

