
Product Information
Product Overview
The MT9V135C12STCD ES is a demo kit for MT9V135 CMOS image sensor. The MT9V135 is a VGA format, single chip camera CMOS active pixel digital image sensor. It captures high quality colour images at VGA resolution and outputs NTSC or PAL interlaced composite video and CCIR 656 digital composite video. This sensor features breakthrough low noise CMOS imaging technology that achieves CCD image quality while maintaining the inherent size, cost, low power and integration advantages of CMOS. It performs sophisticated processing functions including colour recovery, colour correction, sharpening, programmable gamma correction, auto black reference clamping, auto exposure, automatic 50Hz/60Hz flicker avoidance, lens shading correction, auto white balance, and on the fly defect identification and correction. This fully automatic, single chip camera, requiring only a single power supply, lens, and clock source for basic operation.
- System on a chip (SOC) completely integrated camera system
- NTSC and PAL (true two field) analog composite video output
- Low power, interlaced scan CMOS image sensor
- ITU-R BT.656 parallel output (8bit, interlaced)
- Serial LVDS data output
- Supports use of external devices for addition of custom overlay graphics
- Superior low light performance
- On chip image flow processor (IFP) performs sophisticated processing
- Simple two wire serial programming interface
- Auto exposure (AE), auto white balance (AWB), auto black reference (ABR)
Applications
Wireless, Consumer Electronics, Portable Devices, Security, Imaging, Video & Vision, Sensing & Instrumentation, System Monitoring
Contents
PCB sensor headboard with a lens, Base camera demo board, USB cable, Camera tripod, Software CD, Demo user manual.
Technical Specifications
Image Sensor
To Be Advised
Board Only
Legislation and Environmental
RoHS
Product Compliance Certificate
