Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No10726549Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.12AN2268
Product RangeSICMA 2.8 Clean Body Unsealed Series
Your Part Number
10,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.189 |
| 10+ | $0.153 |
| 100+ | $0.123 |
| 500+ | $0.103 |
| 1000+ | $0.090 |
| 2500+ | $0.079 |
| 10000+ | $0.072 |
| 25000+ | $0.066 |
Price for:Each
Minimum: 1
Multiple: 1
$0.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No10726549Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.12AN2268
Product RangeSICMA 2.8 Clean Body Unsealed Series
Product RangeSICMA 2.8 Clean Body Unsealed Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
Contact MaterialCopper-Iron-Phosphorus Alloy
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SICMA 2.8 Clean Body Unsealed Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper-Iron-Phosphorus Alloy
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Aptiv SICMA 2.8 Clean Body Unsealed Series Automotive Housing Connectors
Contact Plating
Tin
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)