Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No10756639Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12AN2274
Product RangeDCS-1 9.5 Series
Your Part Number
2,800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.630 |
| 10+ | $0.531 |
| 100+ | $0.449 |
| 500+ | $0.390 |
| 1000+ | $0.345 |
| 2500+ | $0.311 |
| 5000+ | $0.284 |
| 10000+ | $0.262 |
Price for:Each
Minimum: 1
Multiple: 1
$0.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No10756639Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12AN2274
Product RangeDCS-1 9.5 Series
Product RangeDCS-1 9.5 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
Contact MaterialBronze
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DCS-1 9.5 Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Bronze
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
Aptiv DCS-1 9.5 Series Automotive Housing Connectors
Contact Plating
Tin
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)