Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No12147474Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.12AN2492
Product RangeDUCON 6.3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.652 |
| 10+ | $0.550 |
| 100+ | $0.465 |
| 500+ | $0.404 |
| 1000+ | $0.357 |
| 2500+ | $0.322 |
| 5000+ | $0.294 |
| 10000+ | $0.271 |
Price for:Each
Minimum: 1
Multiple: 1
$0.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No12147474Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.12AN2492
Product RangeDUCON 6.3 Series
Product RangeDUCON 6.3 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
Contact MaterialCopper, Nickel, Silicon Alloy
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DUCON 6.3 Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper, Nickel, Silicon Alloy
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Aptiv DUCON 6.3 Series Automotive Housing Connectors
Contact Plating
Tin
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)