Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No13709988Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN2605
Product RangeDCS-1 9.5 Series
Your Part Number
360 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.510 |
| 10+ | $3.220 |
| 25+ | $2.970 |
| 50+ | $2.770 |
| 100+ | $2.600 |
| 250+ | $2.450 |
| 500+ | $2.300 |
| 1000+ | $2.190 |
Price for:Each
Minimum: 1
Multiple: 1
$3.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No13709988Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN2605
Product RangeDCS-1 9.5 Series
Product RangeDCS-1 9.5 Series
No. of Positions2Positions
For Use WithAptiv DCS-1 9.5 Series Automotive Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DCS-1 9.5 Series
No. of Positions
2Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
-
Current Rating
-
Gender
Receptacle
For Use With
Aptiv DCS-1 9.5 Series Automotive Contacts
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)