Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No13725941Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.35AK1149
Product RangeSICMA 1.5/2.8 Series
Your Part Number
118 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.480 |
| 10+ | $5.020 |
| 25+ | $4.650 |
| 50+ | $4.330 |
| 100+ | $4.060 |
| 250+ | $3.820 |
| 500+ | $3.600 |
| 1000+ | $3.430 |
Price for:Each
Minimum: 1
Multiple: 1
$5.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No13725941Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.35AK1149
Product RangeSICMA 1.5/2.8 Series
Product RangeSICMA 1.5/2.8 Series
No. of Positions34Positions
Connector Body MaterialNylon 6 (Polyamide 6), Glass Filled Body
IP RatingIP6K7
IP RatingIP6K7
Voltage Rating-
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SICMA 1.5/2.8 Series
No. of Positions
34Positions
Connector Body Material
Nylon 6 (Polyamide 6), Glass Filled Body
IP Rating
IP6K7
Current Rating
-
Gender
Receptacle
For Use With
Aptiv SICMA 1.5 & 2.8 Panel Through Sealed Series Socket Contacts
IP Rating
IP6K7
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)