Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No13848326Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.12AN2613
Product RangeAPEX 2.8 Sealed Series
Your Part Number
1,090 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.960 |
| 10+ | $1.700 |
| 100+ | $1.510 |
| 250+ | $1.360 |
| 500+ | $1.240 |
| 1000+ | $1.140 |
| 2500+ | $1.050 |
| 5000+ | $0.976 |
Price for:Each
Minimum: 1
Multiple: 1
$1.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No13848326Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.12AN2613
Product RangeAPEX 2.8 Sealed Series
Product RangeAPEX 2.8 Sealed Series
No. of Positions2Positions
For Use WithAptiv APEX 2.8 Sealed Series Automotive Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
APEX 2.8 Sealed Series
No. of Positions
2Positions
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating
-
Current Rating
-
Gender
Receptacle
For Use With
Aptiv APEX 2.8 Sealed Series Automotive Contacts
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)