Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No13851306Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.34AH3113
Product RangeCMC GTS
Your Part Number
192 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.370 |
| 10+ | $3.100 |
| 25+ | $2.860 |
| 50+ | $2.670 |
| 100+ | $2.510 |
| 250+ | $2.360 |
| 500+ | $2.220 |
| 1000+ | $2.110 |
Price for:Each
Minimum: 1
Multiple: 1
$3.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No13851306Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.34AH3113
Product RangeCMC GTS
Product RangeCMC GTS
No. of Positions32Positions
For Use WithAptiv GTS Series Automotive Connectors
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIPX9K
IP RatingIPX9K
Voltage Rating-
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
CMC GTS
No. of Positions
32Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
IPX9K
Current Rating
-
Gender
Receptacle
For Use With
Aptiv GTS Series Automotive Connectors
IP Rating
IPX9K
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)