Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No13949302Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78AK9545
Product RangeSICMA 2.8 Sealed Relay Series
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.450 |
| 10+ | $3.160 |
| 25+ | $2.910 |
| 50+ | $2.720 |
| 100+ | $2.550 |
| 250+ | $2.400 |
| 500+ | $2.260 |
| 1000+ | $2.150 |
Price for:Each
Minimum: 1
Multiple: 1
$3.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No13949302Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78AK9545
Product RangeSICMA 2.8 Sealed Relay Series
Product RangeSICMA 2.8 Sealed Relay Series
No. of Positions8Positions
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP68, IPX9K
IP RatingIP68, IPX9K
Voltage Rating-
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SICMA 2.8 Sealed Relay Series
No. of Positions
8Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
IP68, IPX9K
Current Rating
-
Gender
Receptacle
For Use With
Aptiv SICMA 2.8 Series Automotive Socket Contacts
IP Rating
IP68, IPX9K
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)