Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No13964572Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.12AN2622
Product RangeOCS 1.2 Series
Your Part Number
32 In Stock
434 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.530 |
| 5+ | $25.620 |
| 10+ | $21.690 |
| 25+ | $17.770 |
| 50+ | $17.110 |
| 100+ | $16.490 |
| 250+ | $16.160 |
Price for:Each
Minimum: 1
Multiple: 1
$29.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No13964572Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.12AN2622
Product RangeOCS 1.2 Series
Product RangeOCS 1.2 Series
No. of Positions96Positions
For Use WithAptiv OCS 1.2 Series Automotive Contacts
Connector Body MaterialNylon 6 (Polyamide 6), Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
OCS 1.2 Series
No. of Positions
96Positions
Connector Body Material
Nylon 6 (Polyamide 6), Glass Filled Body
IP Rating
-
Current Rating
-
Gender
Receptacle
For Use With
Aptiv OCS 1.2 Series Automotive Contacts
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)