Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No15340695Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.12AN2903
Product RangeDCS 6.3 Series
Your Part Number
10,800 In Stock
21,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.433 |
| 10+ | $0.351 |
| 100+ | $0.282 |
| 500+ | $0.238 |
| 1000+ | $0.206 |
| 2500+ | $0.182 |
| 10000+ | $0.164 |
| 25000+ | $0.150 |
Price for:Each
Minimum: 1
Multiple: 1
$0.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No15340695Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.12AN2903
Product RangeDCS 6.3 Series
Product RangeDCS 6.3 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
Contact MaterialCopper, Chromium, Silicon, Titanium
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DCS 6.3 Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper, Chromium, Silicon, Titanium
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Aptiv DCS 6.3 Series Automotive Housing Connectors
Contact Plating
Tin
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)