Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No15363933Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.12AN2910
Product RangeMetri-Pack 2.8 Series
Your Part Number
15,400 In Stock
19,100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.251 |
| 10+ | $0.203 |
| 100+ | $0.163 |
| 500+ | $0.138 |
| 1000+ | $0.120 |
| 2500+ | $0.105 |
| 10000+ | $0.095 |
| 25000+ | $0.087 |
Price for:Each
Minimum: 1
Multiple: 1
$0.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No15363933Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.12AN2910
Product RangeMetri-Pack 2.8 Series
Product RangeMetri-Pack 2.8 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
Contact Material-
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Metri-Pack 2.8 Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
-
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Aptiv Metri-Pack 2.8 Series Automotive Housing Connectors
Contact Plating
Tin
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)