Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No15363990Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AN3092
Product RangeMetri-Pack 630 Series
Your Part Number
940 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.240 |
| 10+ | $1.790 |
| 25+ | $1.340 |
| 50+ | $1.290 |
| 100+ | $1.270 |
| 500+ | $1.180 |
| 1000+ | $1.080 |
| 2500+ | $1.060 |
Price for:Each
Minimum: 1
Multiple: 1
$2.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No15363990Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AN3092
Product RangeMetri-Pack 630 Series
Product RangeMetri-Pack 630 Series
No. of Positions2Positions
For Use WithAptiv Metri-Pack 630 Series Automotive Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
IP Rating-
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Metri-Pack 630 Series
No. of Positions
2Positions
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
IP Rating
-
Current Rating
-
Gender
Receptacle
For Use With
Aptiv Metri-Pack 630 Series Automotive Contacts
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)