Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No33105660Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.79AK0176
Product RangeHDK (HPCS) 2.8 Sealed Series
Your Part Number
491 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.220 |
| 10+ | $5.080 |
| 25+ | $4.440 |
| 50+ | $4.070 |
| 100+ | $3.660 |
| 250+ | $3.260 |
| 500+ | $3.060 |
| 1000+ | $2.780 |
Price for:Each
Minimum: 1
Multiple: 1
$6.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No33105660Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.79AK0176
Product RangeHDK (HPCS) 2.8 Sealed Series
Product RangeHDK (HPCS) 2.8 Sealed Series
No. of Positions3Positions
For Use WithAptiv HDK 2.8 Sealed Series Automotive Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP RatingIP68, IPX9K
IP RatingIP68, IPX9K
Voltage Rating-
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HDK (HPCS) 2.8 Sealed Series
No. of Positions
3Positions
Connector Body Material
PBT (Polybutylene Terephthalate) Body
IP Rating
IP68, IPX9K
Current Rating
-
Gender
Receptacle
For Use With
Aptiv HDK 2.8 Sealed Series Automotive Contacts
IP Rating
IP68, IPX9K
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)