Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No33400435Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel61AC9058RL
Cut Tape61AC9058
Product RangeSICMA 1.5 Series
Your Part Number
30,891 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 100 | $0.079 | $7.90 |
| Total Price | $7.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $0.079 |
| 500+ | $0.067 |
| 1000+ | $0.058 |
| 2500+ | $0.052 |
| 10000+ | $0.047 |
| 25000+ | $0.042 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No33400435Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel61AC9058RL
Cut Tape61AC9058
Product RangeSICMA 1.5 Series
Product RangeSICMA 1.5 Series
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Wire Size AWG Min26AWG
Contact MaterialBronze
Contact PlatingTin
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SICMA 1.5 Series
Wire Size AWG Max
24AWG
For Use With
Aptiv SICMA 1.5 Clean Body Unsealed Series Connector
Contact Plating
Tin
Contact Termination Type
Crimp
Wire Size AWG Min
26AWG
Contact Material
Bronze
SVHC
No SVHC (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)