Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No35163344Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.79AK0952
Product RangeSICMA Hybrid 1.5/2.8 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.480 |
| 10+ | $5.200 |
| 25+ | $4.880 |
| 50+ | $4.530 |
| 100+ | $4.340 |
| 250+ | $4.080 |
| 500+ | $3.990 |
| 1000+ | $3.920 |
Price for:Each
Minimum: 1
Multiple: 1
$5.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No35163344Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.79AK0952
Product RangeSICMA Hybrid 1.5/2.8 Series
Product RangeSICMA Hybrid 1.5/2.8 Series
No. of Positions24Positions
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP RatingIP6K7
IP RatingIP6K7
Voltage Rating-
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SICMA Hybrid 1.5/2.8 Series
No. of Positions
24Positions
Connector Body Material
PBT (Polybutylene Terephthalate) Body
IP Rating
IP6K7
Current Rating
-
Gender
Plug
For Use With
Aptiv SICMA Hybrid 1.5/2.8 Series Automotive Connectors
IP Rating
IP6K7
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)