Print Page
Image is for illustrative purposes only. Please refer to product description.
![ARCOL L4T20FR015FER SMD Current Sense Resistor, 0.015 ohm, L4T Series, 2010 [5025 Metric], 750 mW, ± 1%, Thick Film](https://mexico.newark.com/productimages/standard/en_US/29AH9895-40.jpg)
ManufacturerARCOL
Manufacturer Part NoL4T20FR015FERCopy
Newark Part No.28AH1006
Product RangeL4T Series
Your Part Number
No Longer Available
Product Information
ManufacturerARCOL
Manufacturer Part NoL4T20FR015FERCopy
Newark Part No.28AH1006
Product RangeL4T Series
Resistance0.015ohm
Product RangeL4T Series
Resistor Case / Package2010 [5025 Metric]
Power Rating750mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 75ppm/°C
Product Length5mm
Product Width2.5mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
0.015ohm
Resistor Case / Package
2010 [5025 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
L4T Series
Power Rating
750mW
Resistor Technology
Thick Film
Product Length
5mm
Product Height
0.5mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
