Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARDUINO |
|---|---|
| Manufacturer Part No | A000056Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 65T3485 |
| Also Known As | GTIN UPC EAN: 8058333490571 |
| Your Part Number | |
| Technical Datasheet |
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $64.160 |
Price for:Each
Minimum: 1
Multiple: 1
$64.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARDUINO |
|---|---|
| Manufacturer Part No | A000056Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 65T3485 |
| Also Known As | GTIN UPC EAN: 8058333490571 |
| Technical Datasheet | |
| Silicon Manufacturer | Atmel |
| No. of Bits | 32bit |
| Silicon Family Name | AT91SAM3xxx |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M3 |
| Silicon Core Number | AT91SAM3X8E |
| Kit Contents | Arduino Due Board AT91SAM3X8E |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
A000056 is an Arduino Due without headers, a microcontroller development board based on a 32bit ARM core microcontroller. It has 54 digital I/O pins (12 PWM outputs), 12 analogue inputs, 4 UARTs, 84MHz clock and a USB OTG capable connection. It also features two DACs, two TWI, a power jack and a reset and erase button. The board simply connects to a computer with a micro USB cable or can be powered with an adapter or battery to get started. The Due is compatible with all Arduino shields that work at 3.3V and are compliant with the 1.0 Arduino pinout.
- Input voltage (recommended) range from 7V to 12V, input voltage (limit) range from 6V to 20V
- 96KB of SRAM(two banks: 64KB and 32KB)
- 130mA of total DC output current per I/O lines
- Compatible with Arduino shields and the Arduino IDE
- Dimension is 101.52mm x 53.3mm(L x W)
- 512KB of flash memory for code
Technical Specifications
| Silicon Manufacturer | Atmel |
|---|---|
| Silicon Family Name | AT91SAM3xxx |
| Core Sub-Architecture | Cortex-M3 |
| Kit Contents | Arduino Due Board AT91SAM3X8E |
| SVHC | No SVHC (27-Jun-2024) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | AT91SAM3X8E |
| Product Range | - |
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
