Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARDUINO
Manufacturer Part NoAFX00005Copy
Newark Part No.12AM5734
Product RangeOpta Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $151.890 |
Price for:Each
Minimum: 1
Multiple: 1
$151.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARDUINO
Manufacturer Part NoAFX00005Copy
Newark Part No.12AM5734
Product RangeOpta Series
No. of Analog Inputs-
No. of Analog Outputs-
No. of Digital Inputs-
No. of Digital Outputs8
Meter Display Type-
IP / NEMA RatingIP20
Product RangeOpta Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
AFX00005 is an Opta® digital expansion PLC. It is designed to multiply users' Opta® micro PLC capabilities with the addition of 16 programmable inputs for connecting users' digital sensors and 8 more relays to operate your machines. Designed in partnership with leading relay manufacturer Finder®, it allows professionals to scale up industrial and building automation projects while taking advantage of the Arduino ecosystem. Target areas are industrial IoT, building automation, electrical loads management, and industrial automation.
- 16 x programmable (0-24V digital / 0-10V or 0-24V analogue) inputs
- 8 x electromechanical relays (250V AC - 6A) outputs
- 12 to 24V supply voltage
- IP20 degree of protection, FCC, UKCA certified
- Relay mechanical durability is 10 million cycles (DC)
- Relay electrical durability is 60 thousand cycles with a resistive load (AC1)
Technical Specifications
No. of Analog Inputs
-
No. of Digital Inputs
-
Meter Display Type
-
Product Range
Opta Series
No. of Analog Outputs
-
No. of Digital Outputs
8
IP / NEMA Rating
IP20
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
