AKX00044
Explore IoT Student Kit, SAMD21G18A, ARM Cortex-M0, SAMD21, Microchip, USB Cable, Plastic Enclosure

| Manufacturer | ARDUINO |
|---|---|
| Manufacturer Part No | AKX00044Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 97AK2012 |
| Your Part Number |
| Quantity | Price |
|---|---|
| 1+ | $159.000 |
Product Information
| Manufacturer | ARDUINO |
|---|---|
| Manufacturer Part No | AKX00044Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 97AK2012 |
| Silicon Manufacturer | Microchip |
| Silicon Family Name | SAMD21 |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M0 |
| Silicon Core Number | SAMD21G18A |
| Kit Contents | MKR1010 Board, MKR IoT Carrier Kit, Micro USB Cable, Moisture/PIR Sensor, Plastic Enclosure |
| For Use With | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
AKX00044 is an Arduino explore IoT Kit Rev2. This has been created to provide a comprehensive understanding of the Internet of Things, as well as to encourage students to think about solving global sustainability challenges, according to the UN’s Sustainable Development Goals. After looking into current academic and industrial standards, we have identified important concepts this kit should touch upon for students to learn how devices communicate and the tools used to facilitate communication, data management, analysis, and computational thinking by using real-world sensors to capture meaningful data from the environment and modify it by remotely controlling actuators such as LEDs, buzzers, displays, through the Cloud. Access to the demo version of Arduino Cloud for Education, which includes a complete IoT getting started experience and three introductory activities and lessons.
- Comprehensive lesson plan and structured projects for educators
- Access to the basic content which includes a complete getting started experience and activities
- Get started quickly and easily with the Internet of Things
- Make a complex subject simple and accessible
- Enhance students’ understanding of real-world technology and its applications
- Learn critical future skills for 21st century careers
- Be an innovator - learn how to use technology to make an impact on society
- Build functional prototypes inspired by real-world applications
- Gain confidence in designing and making your own connected projects
- Combine your knowledge with actual industry innovations
Contents
Arduino MKR Wi-Fi 1010 board, Arduino MKR IoT Carrier Rev2 ( Two 24V relays, SD card holder, Five Tactile buttons, Plug and play Grove connectors, (temperature, humidity, pressure) sensors, Gas sensor, Ambient light sensor, RGB color sensor, Gesture sensor, Accelerometer, RGB 1.20” rounded display, 18650 battery holder, Five RGB LEDs, Buzzer), Micro USB cable, Moisture sensor, PIR sensor, Plug-and-play cables for the external sensors, plastic enclosure to attach and protect the hardware.
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | SAMD21G18A |
| For Use With | - |
| Silicon Family Name | SAMD21 |
|---|---|
| Core Sub-Architecture | Cortex-M0 |
| Kit Contents | MKR1010 Board, MKR IoT Carrier Kit, Micro USB Cable, Moisture/PIR Sensor, Plastic Enclosure |
| SVHC | No SVHC (27-Jun-2024) |
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
