Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARDUINO
Manufacturer Part NoASX00083Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11AN0382
Your Part Number
386 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.170 |
Price for:Each
Minimum: 1
Multiple: 1
$27.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARDUINO
Manufacturer Part NoASX00083Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11AN0382
Silicon Manufacturer-
No. of Bits-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsArduino UNO Media Carrier Board ASX00083
For Use WithArduino UNO Q Single Board Computer, VENTUNO Q Edge AI Computer
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
-
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Arduino UNO Media Carrier Board ASX00083
SVHC
No SVHC (04-Feb-2026)
No. of Bits
-
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino UNO Q Single Board Computer, VENTUNO Q Edge AI Computer
Alternatives for ASX00083
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
