Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARDUINO |
|---|---|
| Manufacturer Part No | TSX00004Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 47AC6342 |
| Product Range | MKR Shields |
| Also Known As | GTIN UPC EAN: 813747020510 |
| Your Part Number | |
| Technical Datasheet |
17 In Stock
Need more?
10 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
7 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $17.960 |
Price for:Each
Minimum: 1
Multiple: 1
$17.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARDUINO |
|---|---|
| Manufacturer Part No | TSX00004Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 47AC6342 |
| Product Range | MKR Shields |
| Also Known As | GTIN UPC EAN: 813747020510 |
| Technical Datasheet | |
| Silicon Manufacturer | - |
| Core Architecture | - |
| No. of Bits | - |
| Core Sub-Architecture | - |
| Silicon Core Number | - |
| Silicon Family Name | - |
| Kit Contents | MKR Proto Shield Board |
| For Use With | Arduino MKR Boards |
| Product Range | MKR Shields |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
TSX00004 is an Arduino MKR SD Proto Shield that allows you to easily connect an SD card to your Arduino MKR board. It can be used to enhance the IoT features of your MKR1000 as well as storing data coming from the web or sensor reading from your board. It also features a small prototyping area to allow you to solder extra components for your project.
- Digital I/O pins: 21
- Analogue input pins: 7
- 2.42inch length x 0.98inch width
Technical Specifications
| Silicon Manufacturer | - |
|---|---|
| No. of Bits | - |
| Silicon Core Number | - |
| Kit Contents | MKR Proto Shield Board |
| Product Range | MKR Shields |
| Core Architecture | - |
|---|---|
| Core Sub-Architecture | - |
| Silicon Family Name | - |
| For Use With | Arduino MKR Boards |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
