Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARIES
Manufacturer Part NoLCQT-SOIC14WCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.47Y8073
Product RangeCorrect-A-Chip
Your Part Number
101 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.380 |
| 10+ | $5.690 |
| 25+ | $5.230 |
| 50+ | $4.940 |
| 100+ | $4.600 |
| 250+ | $4.220 |
| 500+ | $4.030 |
| 1000+ | $3.740 |
Price for:Each
Minimum: 1
Multiple: 1
$6.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARIES
Manufacturer Part NoLCQT-SOIC14WCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.47Y8073
Product RangeCorrect-A-Chip
Convert From14-SOICW
Convert To14-DIP
Pitch Spacing2.54mm
Row Pitch15.24mm
Product RangeCorrect-A-Chip
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Convert From
14-SOICW
Pitch Spacing
2.54mm
Product Range
Correct-A-Chip
Convert To
14-DIP
Row Pitch
15.24mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
