Print Page
ILS600-10-R
POWER SUPPLY, PROGRAMMABLE, 1 OUTPUT
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoILS600-10-RCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.29AK0334
Product RangeiLS600-R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,070.160 |
| 3+ | $1,991.540 |
| 5+ | $1,952.240 |
| 10+ | $1,912.940 |
| 25+ | $1,847.420 |
Price for:Each
Minimum: 1
Multiple: 1
$2,070.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoILS600-10-RCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.29AK0334
Product RangeiLS600-R Series
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max100V
Output Current Min0A
Output Current Max10A
Output Current Max10A
Power Rating600W
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Manufacturer Warranty3 Years
Product RangeiLS600-R Series
Plug Type-
SVHCTo Be Advised
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Output Current Max
10A
Supply Voltage Min
100VAC
Manufacturer Warranty
3 Years
Plug Type
-
No. of Outputs
1 Output
Output Voltage Max
100V
Output Current Max
10A
Power Rating
600W
Supply Voltage Max
240VAC
Product Range
iLS600-R Series
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate