Print Page
NLP65-9620GJ
AC/DC Open Frame Power Supply, Switch Mode, Fixed, 65W, 5V, 7A, 24V, 2A RoHS Compliant: Yes
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoNLP65-9620GJCopy
Newark Part No.74M3512
Product RangeNLP65 Series
Your Part Number
No Longer Available
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoNLP65-9620GJCopy
Newark Part No.74M3512
Product RangeNLP65 Series
Power Supply ApplicationsITE
No. of Outputs2 Output
Power Rating (Forced Cooling)75W @ 20CFM
Power Rating (Convection Cooling)65W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 15VDC
Output Current - Output 17A
Output Voltage - Output 224VDC
Output Current - Output 22A
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeNLP65 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
75W @ 20CFM
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
24VDC
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
NLP65 Series
No. of Outputs
2 Output
Power Rating (Convection Cooling)
65W
Power Supply Output Type
Fixed
Output Current - Output 1
7A
Output Current - Output 2
2A
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate